M83723/83R20166 L/C

Heilind Number:EDA346-052-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high performance, these connectors boast a vibrant green hue and feature UL 94V-0 Thermoplastic Polyester housing for durability. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient connections. With 52 positions available, you have ample room for your board-to-board connections. Offering a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these essential components.