M83723/83R2016N L/C

Heilind Number:EDA346-052-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-526-207

Detailed Description

Enhance connectivity in your PCB projects with these versatile Card Edge Connectors. Designed for reliability, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of 52 positions each, these connectors ensure seamless communication between boards. The contact material, Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. Their straight mount orientation and .125-inch pitch make integration a breeze, while the .2-inch row spacing facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.