346-052-526-258

Heilind Number:EDA346-052-526-258
Manufacturer:EDAC
Manufacturer Number:346-052-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-526-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a double row configuration with 52 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in demanding industrial environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless signal transmission. Operating smoothly between temperatures of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.