M83723/83R20258 L/C

Heilind Number:EDA346-052-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-526-802

Detailed Description

Introducing our high-performance Card Edge Connectors, essential components for seamless PCB connectivity. Designed with precision and durability in mind, these connectors feature a vibrant Green color and offer a 3 A amperage rating, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and performance. With two rows and 52 positions, these connectors provide ample connectivity options for your PCB layout. Crafted with Copper Alloy contacts, they ensure optimal signal transfer and longevity. The .125-inch pitch and .2-inch row spacing allow for efficient and secure board-to-board connections. Engineered for versatility, these connectors offer a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Trust in our Card Edge Connectors for seamless and dependable PCB interconnect solutions.