| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83R20259 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-052-526-803 |
M83723/83R20259 L/C
| Heilind Number: | EDA346-052-526-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83R20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your circuit boards with these Card Edge Connectors. Designed for high performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows and 52 positions, they provide ample space for seamless integration. The contact material, a robust Copper Alloy, ensures reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment. Perfect for straight mount orientation, they operate flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB setup with these essential connectors.

