M83723/83R2025N L/C

Heilind Number:EDA346-052-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-526-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability. With a double row configuration and 52 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating seamlessly in a straight mount orientation, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these reliable and efficient Card Edge Connectors.