M83723/83R20286 L/C

Heilind Number:EDA346-052-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-526-808

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors are not only visually striking but also reliable, with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure long-lasting performance. With two rows and 52 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to deliver superior connectivity and performance.