M83723/83R2028N L/C

Heilind Number:EDA346-052-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-201

Detailed Description

Enhance connectivity within your PCB with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee long-lasting durability and efficient signal transmission. With a double-row configuration and 52 positions, they offer ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with these essential components.