346-052-540-203

Heilind Number:EDA346-052-540-203
Manufacturer:EDAC
Manufacturer Number:346-052-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and visual appeal. With a double row configuration and 52 positions, they provide ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors can withstand even the most demanding environments. Perfect for various applications, from industrial machinery to consumer electronics, they guarantee efficient and stable board-to-board connections. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.