346-052-540-207

Heilind Number:EDA346-052-540-207
Manufacturer:EDAC
Manufacturer Number:346-052-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-207

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 52 positions, they offer ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation and .125-inch pitch make installation easy and convenient. Elevate your PCB assembly with these high-quality connectors.