M83723/83R20399 L/C

Heilind Number:EDA346-052-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-208

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connectors, designed for seamless integration in your electronic setups. Engineered for high performance, these connectors feature a total of 52 positions with a pitch of .125 inches, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and reliability even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they offer exceptional functionality. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Trust in these connectors for superior board-to-board connectivity in your projects.