M83723/83R2039N L/C

Heilind Number:EDA346-052-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a sleek green design, they offer a reliable solution for seamless PCB connections. Engineered for optimal performance, these connectors boast a 3 A amperage, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 52 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of Board To Board PCB Connectors for more connectivity solutions.