M83723/83R2039Y L/C

Heilind Number:EDA346-052-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-258

Detailed Description

Elevate your PCB connectivity with these green Card Edge Connectors boasting a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. Featuring two rows with a total of 52 positions, these connectors offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for straight mount orientation, they provide easy installation on your circuit boards. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, ensuring optimal performance in diverse environments. Upgrade your PCB connections with this essential component.