M83723/83R20416 L/C

Heilind Number:EDA346-052-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer both visual appeal and functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various applications. The two-row design, made of high-quality Copper Alloy, provides 52 positions for efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise connection. Suitable for straight mounting orientation, these connectors operate flawlessly even in harsh environments, with an impressive temperature range of -40 to 105 °C. Perfect for board-to-board connections, they are a valuable asset in any electronic setup.