346-052-540-803

Heilind Number:EDA346-052-540-803
Manufacturer:EDAC
Manufacturer Number:346-052-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that stands out in any assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in demanding environments. The double-row configuration, with a total of 52 positions, ensures ample connectivity options for your circuit. Made of high-quality Copper Alloy, the contacts guarantee optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a diverse range of applications in various industries. Upgrade your infrastructure with these essential components, available now in our selection of PCB Connectors.