M83723/83R20418 L/C

Heilind Number:EDA346-052-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections. Offering a total of 52 positions, these connectors are perfect for complex electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme environments. Upgrade your connectivity solutions with these essential components, perfect for various industries and applications.