M83723/83R2041N L/C

Heilind Number:EDA346-052-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing materials. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The dual-row design offers 52 positions for seamless integration, with a pitch of .125 inches and row spacing of .2 inches for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to deliver exceptional performance in your electronic projects.