| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83R22128 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-052-541-201 |
M83723/83R22128 L/C
| Heilind Number: | EDA346-052-541-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83R22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they provide secure power transmission. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, ensure seamless connectivity for all 52 positions. Perfect for straight mounting orientation, these connectors offer a wide operating temperature range of -40 to 105°C. Elevate your electronic assemblies with these essential components.

