M83723/83R2212Y L/C

Heilind Number:EDA346-052-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-204

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors are essential for seamless data transmission within circuit boards. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure both reliability and safety. The connectors feature two rows of copper alloy contacts, providing a secure and efficient connection. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for a wide range of applications. Offering 52 positions in total, they allow for extensive connectivity options. Their straight mount orientation makes them easy to install, while their wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.