M83723/83R2219N L/C

Heilind Number:EDA346-052-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-802

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connectors. These green connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 52 positions, they offer ample connectivity for your projects. The copper alloy contact material and .125-inch pitch guarantee reliable performance. Designed for straight mounting orientation, these connectors are ideal for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.