M83723/83R22327 L/C

Heilind Number:EDA346-052-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-807

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and provide a reliable 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer exceptional durability for long-term use. With two rows and 52 positions, they ensure efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for high-performance electronics, they are a must-have in your connector arsenal. Elevate your PCB design with these top-of-the-line Card Edge Connectors.