M83723/83R22328 L/C

Heilind Number:EDA346-052-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-808

Detailed Description

Elevate your circuit connectivity with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, they not only provide a pop of visual distinction but also offer reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, they facilitate efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 52 positions offer ample room for multiple interfaces. Whether you require straight or angled mounting, these connectors provide flexibility to suit your layout needs. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in demanding environments. Perfect for various applications, these connectors are a must-have in your electronic component arsenal. Upgrade your connectivity game with these high-performance Card Edge Connectors.