M83723/83R22329 L/C

Heilind Number:EDA346-052-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust housing for your electronic components. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless integration for 52 positions on your board. Their straight mount orientation and compact design with a row spacing of .2 inches make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee durability and stability in diverse environments. Upgrade your connection solutions today with these essential components.