M83723/83R2232N L/C

Heilind Number:EDA346-052-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-858

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust amperage rating of 3A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transfer across 52 positions. Their straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in these connectors to deliver exceptional connectivity solutions for your electronic projects.