M83723/83R2232Y L/C

Heilind Number:EDA346-052-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 positions each, they provide ample space for secure and efficient connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Choose our Card Edge Connectors for reliable and streamlined board-to-board connectivity.