M83723/83R22556 L/C

Heilind Number:EDA346-052-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The two-row design with 52 positions allows for versatile connectivity, while a .125-inch pitch and .2-inch row spacing offer precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connectors. Elevate your connection solutions today.