M83723/83R24198 L/C

Heilind Number:EDA346-052-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors ensure reliable performance even in demanding environments. With a 3A amperage rating, they provide efficient power transmission for your devices. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer a total of 52 positions for versatile connectivity options. The straight mount orientation and compact design make them ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your system with these high-quality components and experience seamless data transfer and power distribution.