M83723/83R24199 L/C

Heilind Number:EDA346-052-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission. The dual-row layout, with a total of 52 positions and a pitch of .125 inches, allows for versatile connectivity options. Made of high-quality Copper Alloy, the contacts ensure optimal signal transmission. These connectors are suitable for a wide range of applications, with a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius. Trust in our connectors to deliver consistent performance in your electronic designs.