346-052-555-804

Heilind Number:EDA346-052-555-804
Manufacturer:EDAC
Manufacturer Number:346-052-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure efficient power transfer while maintaining safety standards. The two rows of copper alloy contacts offer a total of 52 positions, allowing for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether it's for industrial or electronic applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for optimal performance and durability.