M83723/83R24437 L/C

Heilind Number:EDA346-052-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimum performance, these connectors feature a 3 A amperage, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and reliability. With two rows and 52 positions spaced at .125 inches, they offer seamless integration on your board. The straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.