M83723/83R24438 L/C

Heilind Number:EDA346-052-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-555-858

Detailed Description

Elevate your board-to-board connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in any environment. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB applications. Boasting 52 positions and a 3A amperage rating, these connectors provide ample power and versatility. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their usability. Trust in our high-quality connectors to streamline your electronic connections with ease and reliability.