M83723/83R2443Y L/C

Heilind Number:EDA346-052-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 52 positions, they offer ample room for secure connections. Crafted with Copper Alloy contacts, these connectors ensure reliable conductivity, while their .125-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and resilient. Upgrade your setup with these essential connectors for seamless board-to-board connections.