M83723/83R2457N L/C

Heilind Number:EDA346-052-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-212

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors feature a double-row setup with 52 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and reliability in any environment. The contact material, a high-grade Copper Alloy, maximizes conductivity while the .125-inch pitch and .2-inch row spacing offer optimal performance. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation facilitates easy installation, making them a must-have component for your electronic projects. Explore our full range of connectors to find the perfect fit for your needs.