M83723/83R24616 L/C

Heilind Number:EDA346-052-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 52 positions, they offer efficient power transmission with a 3A amperage rating. The straight mount orientation and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for your electronic projects. Explore our range of products for more options in PCB connectivity solutions.