346-052-556-803

Heilind Number:EDA346-052-556-803
Manufacturer:EDAC
Manufacturer Number:346-052-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-803

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they not only add a pop of style but also offer high performance with a 3A amperage. Constructed from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 52 positions, they provide ample opportunities for seamless connections on your PCBs. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, these connectors are designed for straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.