M83723/83R24618 L/C

Heilind Number:EDA346-052-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-804

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only provide a secure link but also add a touch of color to your setup. Designed for efficiency, these connectors offer a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 52 positions, they ensure seamless connectivity. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity game with these essential components.