M83723/83R2461N L/C

Heilind Number:EDA346-052-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and high performance. Featuring a vibrant green color, these connectors offer a reliable 3A amperage for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure robust and secure connections. With two rows and a total of 52 positions, they provide ample space for your board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.