M83723/83R2461Y L/C

Heilind Number:EDA346-052-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-812

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, they offer both functionality and aesthetics. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 52 positions allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is ensured. Suitable for a wide range of applications, these connectors have a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for diverse environments. Explore our selection of PCB connectors for more innovative solutions.