M83723/83S8036 L/C

Heilind Number:EDA346-052-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in printed circuit boards. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and a total of 52 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these essential components.