M83723/83S8037 L/C

Heilind Number:EDA346-052-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-556-878

Detailed Description

Enhance connectivity within your devices with these Card Edge Connectors. Featuring a vibrant Green hue, they not only provide a functional solution but also add a pop of color to your circuitry. Designed for optimal performance, these connectors offer a 3A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they facilitate seamless data transmission. The 52 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating efficiently in temperature ranges from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their reliability for your connectivity needs.