M83723/83S8038 L/C

Heilind Number:EDA346-052-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed in a sleek green color, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, they offer seamless integration into your circuit board. Supporting 52 positions, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Upgrade your PCB assembly with these premium connectors, a must-have in any electronic setup.