M83723/83S8039 L/C

Heilind Number:EDA346-052-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-202

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a dual-row configuration and a total of 52 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, these connectors are a must-have for any project. Plus, with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.