346-052-558-203

Heilind Number:EDA346-052-558-203
Manufacturer:EDAC
Manufacturer Number:346-052-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-203

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a vibrant green hue for easy identification in your setup. Built to deliver reliable performance, these connectors are designed with a 3A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety in operation. With two rows of copper alloy contacts offering a total of 52 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Designed for convenience, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Explore the possibilities with these essential components in our lineup of high-quality PCB connectors.