M83723/83S8987 L/C

Heilind Number:EDA346-052-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 52 positions, they offer ample room for component attachment. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built for efficiency and longevity. Whether for personal projects or industrial applications, trust in our high-quality connectors to streamline your PCB connections with precision.