M83723/83S8989 L/C

Heilind Number:EDA346-052-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for efficient power transfer, these connectors offer a reliable 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts spaced at .125 inches and .2 inches apart, they provide seamless signal transmission across 52 positions. Their right-angle mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your connectivity game with these essential components.