M83723/83S898N L/C

Heilind Number:EDA346-052-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, an essential component for seamless PCB integration. Designed with precision, these connectors feature a vibrant Green color and offer a reliable amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and efficient signal transfer. With two rows and 52 positions, they provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. The right-angle mount orientation further enhances versatility in application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for any project requiring secure and high-performance board-to-board connections. Elevate your connectivity experience with our premium Card Edge Connectors.