M83723/83S10026 L/C

Heilind Number:EDA346-052-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row design and a total of 52 positions, they offer ample connectivity options for your application. Crafted from copper alloy, the contacts ensure reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and challenging environments. Whether you're designing a new system or upgrading an existing one, our Card Edge Connectors are the perfect choice for secure and stable connections.