M83723/83S10028 L/C

Heilind Number:EDA346-052-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they assure durability and safety. With two rows and 52 positions, they provide ample space for seamless connections. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, they offer versatility in various assembly setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.