346-052-558-807

Heilind Number:EDA346-052-558-807
Manufacturer:EDAC
Manufacturer Number:346-052-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they ensure reliable power transmission. The Copper Alloy contact material guarantees secure and low-resistance connections. Boasting a double row layout with 52 positions, they offer ample space for component attachment. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on your PCB. Their right-angle mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105 degrees Celsius ensures performance in various environments. Upgrade your device assembly with these high-quality connectors.