M83723/83S1002Y L/C

Heilind Number:EDA346-052-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-812

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance in various environments. With a double-row design and a total of 52 positions, they facilitate seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any electronic system.Upgrade your setup today and experience enhanced efficiency and performance.